ADF08
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADF08
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
20
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.4@20VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Not Sealed
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
58
Ships today, if you order in
Product Guides