ADF0804
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADF0804
Alias/AKA:
1-1825002-3
RoHS:
Yes
HTS:
8536509032
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash/Nickel
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Not Sealed
Search Keywords:
ADF0804
Possible Replacement options available. See Alternatives
IN STOCK:
4,560
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
20
$1.438
$28.760
260
$0.932
$242.320
500
$0.902
$451.000
1,000
$0.859
$859.000
2,500
$0.839
$2,097.500
5,000
$0.820
$4,100.000
7,500
$0.811
$6,082.500
10,000
+
$0.803
$8,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ADF0604
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole
5788792-1
09 HTMSFL PLUG RA 318 (IN,BL)
67PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.11 X 5.16mm) Pin ...
20817329
Access Extractor Handle In Trapezoidal Form
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...