ADF08STTR04
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADF08STTR04
Alias/AKA:
4-1825059-2
RoHS:
Yes
HTS:
8536509065
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash
Terminal Pitch:
2.54 mm
The TE Connectivity / Alcoswitch Brand part ADF08STTR04 is a DIP switch with a SPST configuration designed for use in various electronic applications. It features a flush slide actuator with an OFF-ON setting and a current capacity of 0.1A at 24VDC. This surface-mount device (SMD) comes in a gull-wing packaging style with a pin spacing of 2.54mm and is supplied in tape and reel form for easy handling during production.
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Sealed
Search Keywords:
ADF08STTR04
IN STOCK:
14,415
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1875
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.601
$40.025
500
$0.976
$488.000
1,000
$0.961
$961.000
1,875
$0.937
$1,756.875
3,750
$0.898
$3,367.500
5,625
$0.884
$4,972.500
7,500
+
$0.871
$6,532.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ADF02STTR04
DIP Switch - SPST - 2 Positions - 24 VDC - 0.100" (2.54mm) Full Pitch - Slide (Standard) A...
5-103168-2
08 MODII HDR DRST SHRD .100CL
ADF06STTR04
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
31027103
Pin header 027 - 3 pole - Pitch 5mm
31137102
Terminal Block - Type 137 - 2 pole - Pitch 5mm