ADF08T04
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADF08T04
Alias/AKA:
1-1825002-4
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Sealed
Search Keywords:
ADF08T04
IN STOCK:
12,701
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
1000
Multiple:
20
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
40
$2.99
$119.600
260
$2.95
$767.000
500
$2.90
$1,450.000
1,000
$2.86
$2,860.000
2,000
$1.51
$3,020.000
3,000
$1.06
$3,180.000
4,000
+
$1.04
$4,160.000
Product Guides