ADP06
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 6 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADP06
Alias/AKA:
2-1437587-2
RoHS:
No
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
25
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
2.11 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.4@20VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Not Sealed
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
35
Can Ship immediately
Product Guides