help desk software
DATA SHEET

ADP0604

TE Connectivity / Alcoswitch Brand

Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADP0604
Alias/AKA:
1-1571999-6
RoHS:
Yes
HTS:
8536509032
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
2.11 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.4@20VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The TE Connectivity/Alcoswitch Brand part ADP0604 is a DIP switch designed for applications requiring high reliability and small form factor. It features a single-pole, single-throw (SPST) configuration with an OFF-ON function. The switch has six positions arranged in a piano-style layout, allowing for easy and precise actuation. Rated for a maximum current of 0.1A and a voltage of 24VDC, this DIP switch is ideal for a wide range of electronic devices and control systems. With a power rating of 0.4VA, it provides solid performance and longevity.The ADP0604 DIP switch is designed for through-hole mounting, with PC pins spaced at 2.54mm to ensure compatibility with standard printed circuit boards. It is conveniently supplied in a tube format for easy handling and storage.Whether used in consumer electronics, automotive applications, or industrial equipment, the TE Connectivity/Alcoswitch Brand ADP0604 offers reliable and consistent performance in a compact and easy-to-use package.
Product Highlights:
  • Switch - Mechanical
  • Switch Type = DIP
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Piano (Side Actuated)
Search Keywords:
ADP0604
IN STOCK: 18,217
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
938
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.40
$85.000
250
$3.35
$837.500
500
$3.30
$1,650.000
938
$3.25
$3,048.500
1,875
$1.72
$3,225.000
2,813
$1.21
$3,403.730
3,750 +
$1.19
$4,462.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides