ADPA0804
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADPA0804
RoHS:
Yes
HTS:
8536509032
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Pack
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
2.1 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
Search Keywords:
ADPA0804
IN STOCK:
1,041
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.44
$24.400
250
$1.70
$425.000
500
$1.66
$830.000
750
$1.64
$1,230.000
1,500
$1.61
$2,415.000
2,250
$1.60
$3,600.000
3,000
+
$1.51
$4,530.000
DOWNLOADS