AE101MD1AB
TE Connectivity / Alcoswitch BrandSwitch Toggle ON None ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
AE101MD1AB
Alias/AKA:
1437556-8
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Short Bat Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 27.31 x 6.6 mm
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued
Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords:
AE101MD1AB
This product is discontinued, but still in stock
IN STOCK:
128
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$23.01
$575.250
50
$21.77
$1,088.500
75
+
$16.97
$1,272.750
Product Guides
CUSTOMERS
ALSO BOUGHT
66102-6
III+ PIN,24-20,30AU<10,STRIP
25.163.0253.0
PCB Terminal - Type 8291 - 5mm Pitch - Unmarked - 2 PINS
25.163.0353.0
Conn Cage Clamp Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 30A Carton
70-124-2
Conn Relay Socket SKT 11 POS Solder ST Panel Mount
DV10-250-D
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel...