AE101MD1AB04
TE Connectivity / Alcoswitch BrandSwitch Toggle ON None ON SPDT Short Bat Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
AE101MD1AB04
Alias/AKA:
1825142-1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Short Bat Toggle
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 27.31 x 6.6 mm
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None ON SPDT Short Bat Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords:
AE101MD1AB04
This product is discontinued, but still in stock
IN STOCK:
309
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.17
$25.850
25
$4.63
$115.750
50
$4.54
$227.000
125
$4.39
$548.750
250
$4.35
$1,087.500
375
$4.30
$1,612.500
500
+
$4.26
$2,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides