AE101MD1AV2B
TE Connectivity / Alcoswitch BrandSwitch Toggle ON None ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
AE101MD1AV2B
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Short Bat Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
34.44 x 12.7 mm
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued
Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Product Highlights:
- AE Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical Right Angle
Search Keywords:
AE101MD1AV2B
This product is discontinued, but still in stock
IN STOCK:
260
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$13.18
$131.800
25
$4.89
$122.250
50
$4.26
$213.000
100
+
$3.88
$388.000
Product Guides