help desk software
DATA SHEET

ASE22

TE Connectivity / Alcoswitch Brand

Switch Slide DPDT Extended Top Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASE22
Alias/AKA:
1437581-2
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
51
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@115VAC 28VDC A
Contact Plating:
Silver/Nickel Flash
Operating Temperature:
-40 to 80 °C
Termination Style:
PC Pins
Dimension:
10.2 x 8.38 x 8.5 mm
Switch Slide DPDT Extended Top Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
Product Highlights:
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • ASE/F Series
Search Keywords:
ASE22
  Possible Replacement options available.  See Alternatives
IN STOCK: 2,448
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
612
Factory Lead-Time
68 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.39
$61.950
100
$7.83
$783.000
250
$7.63
$1,907.500
612
$7.55
$4,620.600
1,224
$7.47
$9,143.280
1,836
$7.40
$13,586.400
2,448 +
$7.33
$17,943.840
Tools/3D Models
Product Guides