ASE2204
TE Connectivity / Alcoswitch BrandSwitch Slide DPDT Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASE2204
Alias/AKA:
1825010-1
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
51
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@115VDC A
Contact Plating:
Silver
Operating Temperature:
-40 to 80 °C
Termination Style:
PC Pins
Dimension:
10.16 x 8.39 x 8.31 mm
The TE Connectivity / Alcoswitch Brand ASE2204 is a compact and versatile slide switch designed for various applications. With a double-pole, double-throw (DPDT) configuration, this switch provides multiple electrical pathways and allows for diverse circuit control options. Featuring a top slide mechanism, the ASE2204 is effortless to operate by sliding the switch up and down. It has a maximum current rating of 0.3A and can handle up to 115VDC, making it suitable for low-power electronic devices.Moreover, the ASE2204 is designed for easy installation on printed circuit boards (PCB) through its reliable PC pins. These pins securely mount the switch onto the PCB, ensuring stable and secure connections. Packaged in a convenient and protective tube, the ASE2204 offers easy handling and storage during production and transportation. With its compact size and reliable performance, this TE Connectivity / Alcoswitch Brand slide switch is an excellent choice for various electronic devices and applications.
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Natural
- ASE/F Series
Search Keywords:
ASE2204
Possible Replacement options available. See Alternatives
IN STOCK:
2,216
Ships today, if you order in
On Order:
2,448
can ship 4/2/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
612
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
5
$7.124
$35.620
100
$5.400
$540.000
250
$4.732
$1,183.000
612
$4.410
$2,698.920
1,224
$4.351
$5,325.624
1,836
$4.308
$7,909.488
2,448
+
$4.117
$10,078.416
Product Guides
Product Changes