ASE22L04
TE Connectivity / Alcoswitch BrandSwitch Slide DPDT Top Slide 0.3A 115VDC Gull Wing SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASE22L04
Alias/AKA:
1825010-6
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
51
Package Type:
Pack
Mounting:
PCB Surface Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@115VDC A
Contact Plating:
Silver
Operating Temperature:
-40 to 80 °C
Termination Style:
Gull Wing
Dimension:
10.16 x 9.4 x 8.14 mm
Switch Slide DPDT Top Slide 0.3A 115VDC Gull Wing SMD Tube
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
Search Keywords:
ASE22L04
IN STOCK:
0
MOQ for out of Stock Qty:
612
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
612
$5.13
$3,139.560
1,224
$5.06
$6,193.440
1,836
$4.98
$9,143.280
2,448
+
$4.91
$12,019.680
Product Guides