ASE42
TE Connectivity / Alcoswitch BrandSwitch Slide 4PDT Extended Top Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASE42
Alias/AKA:
1-1437581-4
RoHS:
No
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
4PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@115VAC 28VDC A
Contact Plating:
Silver/Nickel Flash
Operating Temperature:
-40 to 80 °C
Termination Style:
PC Pins
Dimension:
17.8 x 8.38 x 8.5 mm
Switch Slide 4PDT Extended Top Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
Product Highlights:
- Number of Positions = 4
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
Search Keywords:
ASE42
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
643
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
360
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
5
$10.86
$54.300
100
$8.28
$828.000
250
$8.16
$2,040.000
360
$8.04
$2,894.400
720
$7.92
$5,702.400
1,080
$7.80
$8,424.000
1,440
+
$7.68
$11,059.200
Product Guides