help desk software
DATA SHEET

ASE4204

TE Connectivity / Alcoswitch Brand

Switch Slide 4PDT Extended Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASE4204
Alias/AKA:
1-1825010-3
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
4PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@115VDC A
Contact Plating:
Silver
Operating Temperature:
-40 to 80 °C
Termination Style:
PC Pins
Dimension:
17.78 x 8.39 x 8.31 mm
The TE Connectivity / Alcoswitch Brand part ASE4204 is a high-quality slide switch designed for versatility and reliability. This switch is a 4PDT extended top slide with a rating of 0.3A at 115VDC, making it suitable for a wide range of applications. With PC pins and the convenience of thru-hole mounting, this switch is easy to install and provides a secure connection. It is packaged in a protective tube, ensuring safe transportation and storage. Whether you need a switch for your professional or personal projects, the ASE4204 is an excellent choice for precise and efficient control.
Product Highlights:
  • Number of Positions = 4
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Natural
  • ASE/F Series
Search Keywords:
ASE4204
IN STOCK: 4,812
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
720
Multiple:
30
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$5.466
$163.980
120
$4.995
$599.400
270
$4.751
$1,282.770
510
$4.371
$2,229.210
720
$4.273
$3,076.560
1,440
$4.176
$6,013.440
2,160
$4.134
$8,929.440
2,880 +
$4.088
$11,773.440
Tools/3D Models
Product Guides