ASE42G04
TE Connectivity / Alcoswitch BrandSwitch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASE42G04
Alias/AKA:
1-1825010-4
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
4PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-40 to 80 °C
Termination Style:
PC Pins
Dimension:
17.8 x 8.38 x 8.5 mm
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Product Highlights:
- 4 Positions
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Natural
- ASE/F Series
Search Keywords:
ASE42G04
IN STOCK:
497
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
360
Factory Lead-Time
59 Weeks
Quantity
Unit Price
Ext. Price
5
$21.28
$106.400
100
$20.96
$2,096.000
250
$20.65
$5,162.500
360
$20.34
$7,322.400
720
$10.73
$7,725.600
1,080
$7.38
$7,970.400
1,440
+
$7.24
$10,425.600
Product Guides