ASF22RG04
TE Connectivity / Alcoswitch BrandSwitch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASF22RG04
Alias/AKA:
1825011-4
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Package Type:
Tube
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Flush Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-40 to 80 °C
Termination Style:
PC Pins
Dimension:
10.16 x 8.38 x 5.52 mm
Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Side
- Actuator Color = White
- ASE/F Series
Search Keywords:
ASF22RG04
IN STOCK:
657
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
612
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
5
$16.40
$82.000
100
$16.16
$1,616.000
250
$15.91
$3,977.500
612
$15.67
$9,590.040
1,224
$8.01
$9,804.240
1,836
$5.45
$10,006.200
2,448
+
$5.33
$13,047.840
DOWNLOADS