ASF4204
TE Connectivity / Alcoswitch BrandSwitch Slide 4PDT Flush Slide 0.3A 115VAC PC Pins Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASF4204
Alias/AKA:
2-1825011-1
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Flush Slide
Pole Throw Configuration:
4PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@115VAC A
Contact Plating:
Silver
Operating Temperature:
-40 to 80 °C
Termination Style:
PC Pins
Dimension:
17.78 x 8.38 x 5.52 mm
The TE Connectivity / Alcoswitch Brand part ASF4204 is a high-quality, 4-pole double throw (4PDT) slide switch designed for applications requiring reliable and precise switching. With a current rating of 0.3A and voltage rating of 115VAC, this switch is suitable for a wide range of low-power electronic devices.Featuring a flush slide design, the ASF4204 offers smooth and effortless operation, making it easy to toggle between different positions. The switch is equipped with PC pins for easy and secure through-hole installation on printed circuit boards (PCBs). This ensures a reliable electrical connection and mechanical stability in demanding environments.Delivered in a convenient tube packaging, the ASF4204 is ideal for high-volume production and allows for easy handling and storage. With its robust construction and TE Connectivity's reputation for quality and reliability, this switch is a trusted choice for industrial, automotive, and consumer electronics applications where superior performance and durability are required.
Search Keywords:
ASF4204
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
On Order:
1,392
can ship 8/13/25
MOQ for In Stock Qty:
29
Available in less than min:
2
MOQ for out of Stock Qty:
348
Multiple:
29
Factory Lead-Time
57 Weeks
Quantity
Unit Price
Ext. Price
1
$6.888
$6.888
29
$6.262
$181.598
58
$6.194
$359.252
116
$5.930
$687.880
261
$5.629
$1,469.169
348
$5.483
$1,908.084
696
$5.171
$3,599.016
1,044
$5.005
$5,225.220
1,392
+
$4.907
$6,830.544
Product Guides
Product Changes