ASF42RL04
TE Connectivity / Alcoswitch BrandSwitch Slide 4PDT Flush Slide 0.3A 115VAC Gull Wing SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASF42RL04
Alias/AKA:
3-1825011-5
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Mounting:
PCB Surface Mount
Body Orientation:
Right Angle
Actuator Style:
Flush Slide
Pole Throw Configuration:
4PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@115VAC A
Contact Plating:
Tin
Operating Temperature:
-40 to 80 °C
Termination Style:
Gull Wing
Dimension:
17.78 x 7.37 x 5.35 mm
Life Cycle:
Discontinued & Replaced
Switch Slide 4PDT Flush Slide 0.3A 115VAC Gull Wing SMD Tube
Product Highlights:
- Number of Positions = 2
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Side
- Actuator Color = White
- ASE/F Series
Search Keywords:
ASF42RL04
This product is discontinued, but still in stock
IN STOCK:
409
Can Ship immediately
You may purchase in-stock quantity up to 409
Minimum Order:
510
Available in less than min:
409
Multiple:
30
Quantity
Unit Price
Ext. Price
1
$0.0631
$0.0631
510
$0.0574
$29.2740
5,010
$0.0445
$222.9450
10,020
$0.0425
$425.8500
25,020
$0.0412
$1,030.8240
50,010
$0.0394
$1,970.3940
100,020
$0.0383
$3,830.7660
150,000
$0.0378
$5,670.0000
250,020
+
$0.0372
$9,300.7440
Product Guides