ASF62G04
TE Connectivity / Alcoswitch BrandSwitch Slide 6PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASF62G04
Alias/AKA:
6-1825011-2
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Package Type:
Tube
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Flush Slide
Pole Throw Configuration:
6PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold
Operating Temperature:
-40 to 80 °C
Termination Style:
PC Pins
Dimension:
25.4 x 8.38 x 5.52 mm
Switch Slide 6PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Product Highlights:
- Number of Positions = 6
- Six Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Top
- Actuator Color = Natural
- ASE/F Series
Search Keywords:
ASF62G04
IN STOCK:
938
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
240
Multiple:
20
Factory Lead-Time
68 Weeks
Quantity
Unit Price
Ext. Price
20
$26.22
$524.400
60
$25.82
$1,549.200
100
$25.44
$2,544.000
240
$25.06
$6,014.400
480
$13.22
$6,345.600
720
$9.09
$6,544.800
960
+
$8.91
$8,553.600
DOWNLOADS