AV1910P612Q04
TE Connectivity / Alcoswitch BrandSwitch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Panel Mount Wire Lug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
AV1910P612Q04
Alias/AKA:
1-2213766-3
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@250 VAC
Actuator Style:
Flush Round Button
Illumination:
Green,LED
Terminal Type:
Wire Lug
Body Orientation:
Straight
Dimension:
22mm x 22mm x 35.3 mm
Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Panel Mount Wire Lug
Search Keywords:
AV1910P612Q04
IN STOCK:
161
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$14.75
$73.750
10
$13.34
$133.400
25
$12.26
$306.500
50
$11.87
$593.500
75
$11.75
$881.250
100
+
$10.42
$1,042.000
Product Guides