AV1911P712Q04
TE Connectivity / Alcoswitch BrandSwitch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
AV1911P712Q04
Alias/AKA:
3-2213766-7
RoHS:
Yes
HTS:
8536509033
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
3A@250 VAC
Actuator Style:
Flush Round Button
Illumination:
Blue,LED
Terminal Type:
Wire Lug
Body Orientation:
Straight
Dimension:
22mm x 22mm x 35.3 mm
Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug
Search Keywords:
AV1911P712Q04
IN STOCK:
86
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$17.16
$17.160
10
$13.48
$134.800
25
$13.20
$330.000
50
$13.01
$650.500
100
$12.88
$1,288.000
300
$12.46
$3,738.000
500
+
$11.55
$5,775.000
Product Guides