AV1920E112R04
TE Connectivity / Alcoswitch BrandSwitch Push Button OFF (ON) DPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
AV1920E112R04
Alias/AKA:
4-2213767-2
RoHS:
No
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Package Type:
Tray
Mounting:
Panel Mount13759
Pole Throw Configuration:
DPDT13761
Bushing Type:
Threaded13741
Switch Configuration:
OFF (ON)13768
Contact Rating @ Voltage:
0.413752A@20VAC 20VDC
Actuator Style:
Flush Round Button13737
Illumination:
White,LED
Terminal Type:
Solder Lug13770
Body Orientation:
Straight13740
Dimension:
22mm x 22mm x 34.713763mm
Switch Push Button OFF (ON) DPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug
Search Keywords:
AV1920E112R04
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$27.78
$694.500
50
$17.10
$855.000
75
$13.53
$1,014.750
100
+
$13.26
$1,326.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS