AV1920R312Q04
TE Connectivity / Alcoswitch BrandSwitch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
AV1920R312Q04
Alias/AKA:
4-2213764-5
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Mounting:
Panel Mount13759
Pole Throw Configuration:
DPDT13761
Bushing Type:
Threaded13741
Switch Configuration:
OFF (ON)13768
Contact Rating @ Voltage:
313752A@250VAC
Actuator Style:
Flush Round Button13737
Illumination:
Red,LED
Terminal Type:
Solder Lug13770
Body Orientation:
Straight13740
Dimension:
22mm x 22mm x 34.713763mm
Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
Search Keywords:
AV1920R312Q04
IN STOCK:
96
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$20.33
$101.650
10
$20.02
$200.200
25
$19.73
$493.250
50
$14.79
$739.500
75
$13.81
$1,035.750
100
+
$13.53
$1,353.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides