AV1920R624Q04
TE Connectivity / Alcoswitch BrandSwitch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
AV1920R624Q04
Alias/AKA:
5-2213764-5
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Mounting:
Panel Mount13759
Pole Throw Configuration:
DPDT13761
Bushing Type:
Threaded13741
Switch Configuration:
OFF (ON)13768
Contact Rating @ Voltage:
313752A@250VAC
Actuator Style:
Flush Round Button13737
Illumination:
Green,LED
Terminal Type:
Solder Lug13770
Body Orientation:
Straight13740
Dimension:
22mm x 22mm x 34.713763mm
The TE Connectivity / Alcoswitch brand part number AV1920R624Q04 is a high-quality push button switch designed for a variety of applications. This double-pole, double-throw (DPDT) switch features a flush round button design and offers a 3A rating for 250VAC and 36VDC. The momentary contact feature makes it ideal for panel mounting, and it comes equipped with solder lug terminals for easy installation. Trust TE Connectivity / Alcoswitch for reliable performance and durability in your electronic systems.
Search Keywords:
AV1920R624Q04
IN STOCK:
75
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$21.21
$106.050
10
$18.53
$185.300
25
$16.95
$423.750
50
$16.43
$821.500
75
$15.92
$1,194.000
100
+
$15.69
$1,569.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
192991-0101
Contact PIN Crimp ST Cable Mount 26AWG Loose
LCD10-10AH-L
Two-hole, standard barrel lug with window, #10 AWG wire, #10 stud hole, .63" hole spacing,...
1208
Thermal Joint Compound - Silicone Oil - Opaque White - 120 Series - 8 oz (0.23 kg) Jar.
VAG-029-00
Solenoid Valve Connectors - Field Wireable - 3 Pole - Form A 18mm - 24V - 10A - LED w/MOV ...
DT04-6P-E008
REC, 6P, GRY, N, XCAP