Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
C109
Alias/AKA:
1-1437627-7
RoHS:
Yes
HTS:
3926909985
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pack
Type:
N/A
Switch Type:
N/A
Color:
White
Switch Access White
Search Keywords:
C109
IN STOCK:
5,850
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
Multiple:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3226
$0.3226
100
$0.2933
$29.3300
500
$0.2796
$139.8000
1,000
$0.2164
$216.4000
2,500
$0.2108
$527.0000
5,000
$0.2087
$1,043.5000
7,500
$0.2066
$1,549.5000
10,000
+
$0.2045
$2,045.0000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
A127S1CXZQ
Toggle Switch - SPDT - Mom-Off-Mom - 6A (AC/DC) 125VAC 28VDC - 10.41mm Round Actuator - No...
A131S1CWZG-M8
Switch, Toggle; SPDT; On-Off-Mom; 6A; 125V; Solder lugs | Electroswitch Inc. A131S1CWZG-M8
40L3221
Power Film Capacitor - Metallized PP - Axial Leaded - 2.2 µF - ± 10% - Snubber - Through H...
40L3331
Cap Film 3.3uF 400V PP 10% (31.75 X 17.526 X 23.622mm) Axial 0.007 Ohm 105°C
40L3682
Cap Film 0.68uF 400V PP 10% (31.75 X 7.62 X 13.462mm) Axial 0.013 Ohm 105°C