Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
C22004
Alias/AKA:
1825068-1
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Type:
Round Cap
Switch Type:
Push Button Switch
Color:
Black
Switch Access Push Button Switch Round Cap Box
Search Keywords:
C22004
IN STOCK:
5,091
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3766
$188.300
1,000
$0.3668
$366.800
2,500
$0.3593
$898.250
5,000
$0.3558
$1,779.000
7,500
$0.3522
$2,641.500
10,000
$0.3486
$3,486.000
15,000
$0.3452
$5,178.000
25,000
+
$0.3417
$8,542.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3299X-1-202LF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin T...
Y101132R203NQ
4, 5 & 6 Tumbler Switchlock
1050C1
Neon Panel Mount Indicator Red .500″ Hi-Hat 125V Wire Leads
ECW-U2223KC9
Cap Film 0.022uF 250V PEN 10% (4.8 X 3.3 X 2mm) Stacked 125°C T/R