DPS10131AK
TE Connectivity / Alcoswitch BrandSwitch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
DPS10131AK
Alias/AKA:
1437603-2
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pack
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
The TE Connectivity / Alcoswitch DPS10131AK is a versatile thumb-pushwheel switch with BCD coding, designed for use on PC board panels. This high-quality switch is capable of handling up to 20VAC or 20VDC, making it suitable for a wide range of applications. Its compact size and easy-to-use thumbwheel design make it ideal for precise input and control. Upgrade your panel-mounted controls with the reliable performance of the DPS10131AK switch from TE Connectivity / Alcoswitch.
Product Highlights:
- Switch - Mechanical
- DPS10 Series
- Code Type = 1-2-4-8 BCD
- Termination Type = Card Edge Tabs
- Mount = Front
Search Keywords:
DPS10131AK
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$34.34
$34.340
5
$30.96
$154.800
10
$28.94
$289.400
13
$28.51
$370.630
25
$28.08
$702.000
38
$27.66
$1,051.080
50
+
$27.24
$1,362.000
Product Guides