help desk software
DATA SHEET

DPS10131AK2

TE Connectivity / Alcoswitch Brand

Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
DPS10131AK2
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
Life Cycle:
Discontinued
Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
DPS10131AK
DPS10131AK
VIEW PRODUCT
Tools/3D Models
Product Guides