help desk software

DPS10301AK

TE Connectivity / Alcoswitch Brand

Switch Thumb-Pushwheel - Thumbwheel Hexadecimal - 20VAC - 20VDC - PC Board Panel Mount.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
DPS10301AK
Alias/AKA:
1437603-7
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
Hexadecimal
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
The DPS10301AK is a 16 position Hexadecimal thumb-pushbutton switch. It has solderable connections and gold plated contacts that can handle up to 40V 1A. Size is 33x31x10mm.
Search Keywords:
DPS10301AK
IN STOCK: 59
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.70
$85.700
10
$84.42
$844.200
25
$83.15
$2,078.750
50
$81.91
$4,095.500
100
$43.36
$4,336.000
150
$30.51
$4,576.500
200 +
$29.91
$5,982.000
DOWNLOADS