DPS8111AK
TE Connectivity / Alcoswitch BrandSwitch Thumb-Pushwheel Thumbwheel Decimal 20VAC 20VDC PC Board Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
DPS8111AK
Alias/AKA:
1-1437603-1
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Actuator Style:
Thumbwheel
Circuit Code:
Decimal
Number of Positions:
N/A
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
150 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
Life Cycle:
Discontinued & Replaced
Switch Thumb-Pushwheel Thumbwheel Decimal 20VAC 20VDC PC Board Panel Mount
Search Keywords:
DPS8111AK
This product is not in stock and cannot be back-ordered
Product Guides