DPS8131AK
TE Connectivity / Alcoswitch BrandSwitch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
DPS8131AK
Alias/AKA:
1-1437603-2
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Package Type:
Pack
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
150 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount
Product Highlights:
- Switch - Mechanical
- DPS8 Series
- Code Type = 1-2-4-8 BCD
- Termination Type = Printed Circuit
- Mount = Rear
Search Keywords:
DPS8131AK
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
125
$15.57
$1,946.250
250
$15.40
$3,850.000
375
$15.25
$5,718.750
500
+
$15.10
$7,550.000
DOWNLOADS