help desk software
DATA SHEET

DPS9111AK

TE Connectivity / Alcoswitch Brand

Switch Thumb-Pushwheel Thumbwheel Decimal 20VAC 20VDC PC Board Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
DPS9111AK
Alias/AKA:
3-1437603-6
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Actuator Style:
Thumbwheel
Circuit Code:
Decimal
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
Life Cycle:
Discontinued & Replaced
Switch Thumb-Pushwheel Thumbwheel Decimal 20VAC 20VDC PC Board Panel Mount
Product Highlights:
  • Switch - Mechanical
  • DPS9 Series
  • Code Type = Decimal
  • Termination Type = Card Edge Tabs
  • Mount = Front
Search Keywords:
DPS9111AK
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
13
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
3-1437603-6
3-1437603-6
VIEW PRODUCT
Tools/3D Models
Product Guides