DPS9131AK
TE Connectivity / Alcoswitch BrandSwitch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
DPS9131AK
Alias/AKA:
3-1437603-8
RoHS:
Yes
HTS:
8536509032
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pack
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount
Product Highlights:
- Switch - Mechanical
- DPS9 Series
- Code Type = 1-2-4-8 BCD
- Termination Type = Card Edge Tabs
- Mount = Front
Search Keywords:
DPS9131AK
IN STOCK:
449
Can Ship immediately
MOQ for out of Stock Qty:
75
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$28.12
$28.120
25
$20.24
$506.000
50
$19.25
$962.500
75
$18.96
$1,422.000
150
$18.68
$2,802.000
225
$18.40
$4,140.000
300
+
$18.12
$5,436.000
Product Guides