DRD10E04
TE Connectivity / Alcoswitch BrandSwitch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
DRD10E04
Alias/AKA:
1825007-6
RoHS:
Yes
HTS:
8536509032
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold Flash/Nickel
Terminal Pitch:
2.54 mm
The TE Connectivity / Alcoswitch Brand part DRD10E04 is a versatile and reliable switch designed for Dip (Dual in-line package) applications. It features a Single Pole 10 Throw (SP10T) configuration, making it suitable for a wide range of circuitry and control options. The switch is flush-mounted, allowing for a sleek and seamless integration into your electronic devices.With a voltage rating of 20VAC and 20VDC, this switch can handle both alternating and direct current applications with ease. Its low power consumption capability, with a power rating of 0.4VA, ensures efficient usage and minimal energy loss.The DRD10E04 switch is equipped with PC pins for simple and secure through-hole mounting. The pin spacing of 2.54mm provides compatibility with standard PCB layouts, enabling easy integration into your electronic assemblies.Featuring TE Connectivity / Alcoswitch's renowned quality and durability, the DRD10E04 switch is built to withstand rigorous usage and deliver consistent performance. Whether you are working on consumer electronics, industrial controls, or automotive applications, this switch offers a reliable solution for your circuit switching needs.
Product Highlights:
- Switch - Mechanical
- Switch Type = Rotary DIP
- 10 Positions
- PCB Mount Style = Through Hole
- Actuator Style = Flush
Search Keywords:
DRD10E04
IN STOCK:
1,451
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1913
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.88
$28.800
500
$2.18
$1,090.000
1,000
$2.15
$2,150.000
1,913
$2.12
$4,055.560
3,825
$2.08
$7,956.000
5,738
$2.05
$11,762.900
7,650
+
$2.02
$15,453.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-173081-2
12P EIS POST HDR ASSY
5-745287-0
20 DF PIN CONTACT DUPLEX/LP
6-66460-4
PIN,.062 DIA,.025 SQ POST,LP
76SB03T
Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
3299W-1-504LF
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin ...