help desk software
DATA SHEET

DRM16RA04

TE Connectivity / Alcoswitch Brand

Switch DIP SP16T 16 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
DRM16RA04
Alias/AKA:
1825008-8
RoHS:
Yes
HTS:
8536509065
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Body Orientation:
Right Angle
Actuator Style:
Shaft
Actuator Length:
7.3 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold Flash/Nickel
Terminal Pitch:
2.54 mm
TE Connectivity / AMP Brand part 1825008-8 is a rotary dip switch with a right angle configuration. With the DRM16RA04 model, this switch is designed for through-hole PCB mounting. It offers a compact, reliable, and efficient solution for various applications requiring rotary switch functionality. The switch features a robust construction, ensuring long-lasting performance and durability. Its right angle design allows for ease of installation and optimal space utilization. Ideal for both commercial and industrial settings, this switch is a versatile choice for controlling various functions and settings.
Product Highlights:
  • Rotary DIP
  • Number of Positions = 16
  • PCB Mount Style = Thru Hole
  • Actuator Style = Mini-Plastic Shaft
  • Not Sealed
Search Keywords:
DRM16RA04
IN STOCK: 6,869
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.12
$75.600
100
$14.89
$1,489.000
250
$14.67
$3,667.500
625
$14.44
$9,025.000
1,250
$7.62
$9,525.000
1,875
$5.24
$9,825.000
2,500 +
$5.14
$12,850.000
Tools/3D Models
Product Guides