FSM11JH
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM11JH
Alias/AKA:
2-1825955-2
RoHS:
Yes
HTS:
8536509065
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Bag
Dimension:
7.25mm x 7.8mm x 8mm
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
No
Seal Location:
N/R
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole
Search Keywords:
FSM11JH
IN STOCK:
23,745
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
7500
Multiple:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
750
$0.0975
$73.125
1,500
$0.0906
$135.900
3,000
$0.0843
$252.900
5,250
$0.0822
$431.550
7,500
$0.0792
$594.000
15,000
$0.0768
$1,152.000
22,500
$0.0756
$1,701.000
30,000
+
$0.0745
$2,235.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides