FSM14JSMAA
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 2.55N SMD Loose .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM14JSMAA
Alias/AKA:
1571563-5
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Bag
Dimension:
10.01 x 5.99 x 13 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 2.55N SMD Loose
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords:
FSM14JSMAA
Different packaging options available. See Alternatives
IN STOCK:
62
Can Ship immediately
You may purchase in-stock quantity up to 62
MOQ for In Stock Qty:
750
Available in less than min:
62
MOQ for out of Stock Qty:
7500
Multiple:
750
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4759
$0.4759
750
$0.4326
$324.4500
1,500
$0.4262
$639.3000
3,000
$0.4197
$1,259.1000
5,250
$0.4134
$2,170.3500
7,500
$0.4073
$3,054.7500
15,000
$0.2156
$3,234.0000
22,500
$0.1517
$3,413.2500
30,000
+
$0.1487
$4,461.0000
Product Guides