FSM14JSMAATR
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 2.55N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM14JSMAATR
Alias/AKA:
1571563-6
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Reel
Dimension:
10.01mm x 5.99mm x 13 mm
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The FSM14JSMAATR is a high-quality tactile switch from TE Connectivity / Alcoswitch Brand, specifically designed for reliable and efficient performance. This switch features a round button with a gull wing design, allowing for easy and secure placement on the PCB. With an OFF (ON) functionality, this SPST (Single Pole Single Throw) switch is ideal for a wide range of applications that require a momentary switch action. It has a low current rating of 0.05A and a voltage rating of 24VDC, making it suitable for various electronic devices and systems. The FSM14JSMAATR switch also offers a power rating of 1VA, ensuring proper functioning even under demanding conditions. Its actuation force of 2.55N provides a satisfying tactile feedback, enhancing user experience. This switch is surface-mountable (SMD) and is supplied in tape and reel packaging (T/R), making it easy to integrate into automated manufacturing processes. Whether used in consumer electronics, industrial equipment, or automotive applications, the FSM14JSMAATR is a dependable and long-lasting choice for tactile switching needs.
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords:
FSM14JSMAATR
Different packaging options available. See Alternatives
IN STOCK:
10,500
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3211
$80.275
1,000
$0.2716
$271.600
2,500
$0.2566
$641.500
5,000
$0.2471
$1,235.500
7,500
$0.2296
$1,722.000
25,000
$0.2166
$5,415.000
50,000
$0.2144
$10,720.000
100,000
+
$0.2123
$21,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides