FSM2J
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM2J
RoHS:
Yes
HTS:
8536509065
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Bag
Dimension:
5.99 x 7.9 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Product Highlights:
- Switch
- Tactile
- Contact Rating = 50mA
- Operating Function = Off [On]
- Not Ganged
This product is discontinued, but still in stock
IN STOCK:
5,703
Can Ship immediately
Minimum Order:
750
Multiple:
750
Quantity
Unit Price
Ext. Price
750
$0.0720
$54.000
1,500
$0.0690
$103.500
3,000
$0.0650
$195.000
6,000
$0.0620
$372.000
30,000
$0.0550
$1,650.000
50,250
$0.0500
$2,512.500
100,500
+
$0.0467
$4,693.350
Product Guides