FSM2JH
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM2JH
Alias/AKA:
1825910-2
RoHS:
Yes
HTS:
8536509065
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Bag
Dimension:
5.99 x 7.8 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/R
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
Product Highlights:
- Switch - Mechanical
- Tactile
- Contact Rating = 50mA
- Operating Function = Off [On]
- Not Ganged
Search Keywords:
FSM2JH
Possible Replacement options available. See Alternatives
IN STOCK:
30,213
Ships today, if you order in
Minimum Order:
750
Multiple:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
750
$0.0711
$53.325
3,000
$0.0704
$211.200
5,250
$0.0697
$365.925
7,500
$0.0690
$517.500
25,500
$0.0683
$1,741.650
50,250
$0.0676
$3,396.900
100,500
$0.0669
$6,723.450
150,000
+
$0.0663
$9,945.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3269P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull...
4606X-102-472LF
Res Thick Film NET 4.7K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pi...
0902072
Thermomagnetic circuit breaker - one-pole - 10 A thermal trip. DIN rail mounted and UL 107...
PIC16C63A-20I/SO
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
TCM809MENB713
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R