FSM2JHX
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM2JHX
Alias/AKA:
1977120-2
RoHS:
Yes
HTS:
8536509065
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Bag
Dimension:
5.99 x 7.8 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/R
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
Search Keywords:
FSM2JHX
Possible Replacement options available. See Alternatives
IN STOCK:
34,400
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
7500
Multiple:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
750
$0.1923
$144.225
1,500
$0.1885
$282.750
3,000
$0.1857
$557.100
5,250
$0.1839
$965.475
7,500
$0.1813
$1,359.750
15,000
$0.1794
$2,691.000
22,500
$0.1776
$3,996.000
30,000
+
$0.1758
$5,274.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides