help desk software
DATA SHEET

FSM3JH

TE Connectivity / Alcoswitch Brand

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM3JH
Alias/AKA:
1825955-6
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
Bag
Dimension:
7.25 x 7.8 x 5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/R
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece
Search Keywords:
FSM3JH
IN STOCK: 165
Can Ship immediately
You may purchase in-stock quantity up to 165
Minimum Order:
750
Available in less than min:
165
Multiple:
750
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0824
$0.0824
750
$0.0749
$56.1750
3,000
$0.0599
$179.7000
7,500
$0.0575
$431.2500
10,500
$0.0566
$594.3000
25,500
$0.0545
$1,389.7500
50,250
$0.0500
$2,512.5000
100,500
$0.0449
$4,512.4500
150,000 +
$0.0442
$6,630.0000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides