help desk software
DATA SHEET

FSM4JSMA

TE Connectivity / Alcoswitch Brand

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM4JSMA
Alias/AKA:
4-1437565-1
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
Bag
Dimension:
6 x 10 x 5.25 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Product Highlights:
  • Switch
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
Search Keywords:
FSM4JSMA
IN STOCK: 30,439
Can Ship immediately
Minimum Order:
750
Multiple:
750
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$0.1055
$79.125
1,500
$0.1039
$155.850
3,000
$0.1024
$307.200
5,250
$0.1008
$529.200
10,500
$0.0993
$1,042.650
25,500
$0.0978
$2,493.900
50,250
$0.0964
$4,844.100
100,500 +
$0.0949
$9,537.450
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides