FSM4LPATR
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM4LPATR
Alias/AKA:
4-1437565-3
RoHS:
Yes
HTS:
8536509035
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
1200
Package Type:
Pack
Dimension:
6.2 x 8 x 4.35 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords:
FSM4LPATR
IN STOCK:
9,971
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5249
$26.245
500
$0.3669
$183.450
1,000
$0.3356
$335.600
3,000
$0.3252
$975.600
6,000
$0.3153
$1,891.800
9,000
$0.3121
$2,808.900
12,000
+
$0.3090
$3,708.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
03GEEG3E
Power Entry Module EMI Filtered M 3 POS 250VAC 3A ST 1 Port
NJM2904D
OP Amp Dual GP ±16V/32V 8-Pin PDIP
55PC0212-22-9CS2572
High Performance Cable 1Conductors 22AWG 1.19mm Silver Coated Copper White 600VAC
MTW15-51212-V
Open Frame AC/DC Converter - 15 W - 71% Efficiency - 3 Outputs 5V, 12V, -12V | 2A, 300mA, ...