FSM8JH
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM8JH
Alias/AKA:
1-1825910-4
RoHS:
Yes
HTS:
8536509065
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Bag
Dimension:
5.99 x 7.8 x 9.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Extended Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/R
Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece
Product Highlights:
- Switch - Mechanical
- Tactile
- Contact Rating = 50mA
- Operating Function = Off [On]
- Not Ganged
Search Keywords:
FSM8JH
IN STOCK:
31,862
Ships today, if you order in
Minimum Order:
750
Multiple:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
750
$0.0925
$69.375
3,000
$0.0793
$237.900
5,250
$0.0781
$410.025
7,500
$0.0769
$576.750
25,500
$0.0702
$1,790.100
50,250
$0.0663
$3,331.575
100,500
$0.0653
$6,562.650
150,000
+
$0.0643
$9,645.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
E1225E48B1-FSR-WS
DC Fan Axial 48V 120 X 120 X 25 mm
43860-0027
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
ERJ-1GEF1202C
Res Thick Film 0201 12K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
EPS-120-12
AC/DC Power Supply Single-OUT 12V 7A 84W 8-Pin
EYG-T7070A25A
Thrml Mgmt Access Thermal Pad Black 13W/m.K 4X10e6Ohm.cm Automotive