help desk software
DATA SHEET

FSMCDAH

TE Connectivity / Alcoswitch Brand

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 1.6N Thru-Hole

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSMCDAH
Alias/AKA:
1825967-2
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
Box
Dimension:
5.99 x 7.89 x 7.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Square Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 1.6N Thru-Hole
Search Keywords:
FSMCDAH
IN STOCK: 24,300
Can Ship immediately
Minimum Order:
750
Multiple:
750
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$0.1358
$101.850
3,000
$0.1196
$358.800
5,250
$0.1184
$621.600
7,500
$0.1172
$879.000
25,500
$0.1112
$2,835.600
50,250
$0.1101
$5,532.525
100,500
$0.1090
$10,954.500
150,000 +
$0.1079
$16,185.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides