FSMRA2J
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSMRA2J
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
8.4 x 7.87 x 7.31 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Product Highlights:
- Switch
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
163
Can Ship immediately
You may purchase in-stock quantity up to 163
Minimum Order:
2000
Available in less than min:
163
Quantity
Unit Price
Ext. Price
1
$0.2008
$0.2008
2,000
+
$0.1825
$365.0000
Product Guides