FSMRA3JHX
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece/Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSMRA3JHX
Alias/AKA:
1977177-8
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dimension:
7.11 x 9.86 x 7.01 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/A
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece/Bulk
Search Keywords:
FSMRA3JHX
IN STOCK:
2,823
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6162
$30.810
500
$0.4628
$231.400
1,000
$0.4582
$458.200
3,000
$0.4536
$1,360.800
5,000
$0.4490
$2,245.000
8,000
$0.4445
$3,556.000
15,000
$0.4401
$6,601.500
25,000
+
$0.4186
$10,465.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides