FSMRA7JH04
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSMRA7JH04
Alias/AKA:
2-1825027-0
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dimension:
8.41 x 10 x 7.01 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
The TE Connectivity / Alcoswitch Brand part FSMRA7JH04 is a tactile switch with an OFF (ON) action. It features a single-pole, single-throw (SPST) configuration and is designed with a round button. With PC pins for easy circuit board mounting, this switch has a maximum rating of 0.05A and 24VDC. It provides a tactile feedback of 1.57N and is designed for through-hole installation. This particular variant is sold as a loose piece, offering flexibility in ordering quantities.
Search Keywords:
FSMRA7JH04
IN STOCK:
310,274
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0896
$89.600
3,000
$0.0882
$264.600
5,000
$0.0869
$434.500
8,000
$0.0856
$684.800
25,000
$0.0843
$2,107.500
50,000
$0.0830
$4,150.000
100,000
$0.0818
$8,180.000
150,000
+
$0.0806
$12,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
640454-5
Header - Male Pin - 5 Positions - 0.100" (2.54mm) Pitch - 250VAC - Board to Cable/Wire - S...
BX0037
Battery Holder - D x 1 - PCB
2035-09-B5LF
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Radial Thru-Hole Automotive
43045-1412
Conn Power HDR 14 POS 3mm Solder ST Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0™ Tray
SSD106PHDC12
Power Relay 12VDC 6A SPDT(16.5x21.4x15.4)mm THT